
EEU-FR1E182 | |
|---|---|
DigiKey Part Number | P14432-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E182 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04700 € | 10,47 € |
| 50 | 0,81520 € | 40,76 € |
| 200 | 0,68075 € | 136,15 € |
| 600 | 0,60430 € | 362,58 € |
| 1.000 | 0,57574 € | 575,74 € |
| 2.600 | 0,53173 € | 1.382,50 € |
| 5.000 | 0,50750 € | 2.537,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

