
EEU-FR1C392S | |
|---|---|
DigiKey Part Number | P14406-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C392S |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C392S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,38900 € | 13,89 € |
| 50 | 1,09320 € | 54,66 € |
| 100 | 0,99970 € | 99,97 € |
| 500 | 0,83930 € | 419,65 € |
| 1.000 | 0,78880 € | 788,80 € |
| 2.500 | 0,73494 € | 1.837,35 € |
| 5.000 | 0,70215 € | 3.510,75 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |

