
EEU-FR0J821B | |
|---|---|
DigiKey Part Number | P15314CT-ND - Cut Tape (CT) P15314TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J821B |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J821B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 712.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,25790 € | 25,79 € |
| 500 | 0,20492 € | 102,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18474 € | 184,74 € |
| 2.000 | 0,17109 € | 342,18 € |
| 3.000 | 0,16419 € | 492,57 € |
| 5.000 | 0,15651 € | 782,55 € |
| 7.000 | 0,15199 € | 1.063,93 € |
| 10.000 | 0,14762 € | 1.476,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

