
EEU-FR0J331B | |
|---|---|
DigiKey Part Number | P15310CT-ND - Cut Tape (CT) P15310TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J331B |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,15880 € | 15,88 € |
| 500 | 0,12368 € | 61,84 € |
| 1.000 | 0,11259 € | 112,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10147 € | 202,94 € |
| 4.000 | 0,09393 € | 375,72 € |
| 6.000 | 0,09013 € | 540,78 € |
| 10.000 | 0,08590 € | 859,00 € |
| 14.000 | 0,08340 € | 1.167,60 € |
| 20.000 | 0,08100 € | 1.620,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

