EEU-FR0J272L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.380
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.205
Unit Price: 1,30000 €
Datasheet

Similar


Chemi-Con
In Stock: 378
Unit Price: 1,16000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Nichicon
In Stock: 1.010
Unit Price: 0,91000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,36279 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 143
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,21344 €
Datasheet
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J272L

DigiKey Part Number
P14366-ND
Manufacturer
Manufacturer Product Number
EEU-FR0J272L
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J272L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.976 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,79900 €7,99 €
500,61480 €30,74 €
2000,50835 €101,67 €
6000,44783 €268,70 €
1.0000,42520 €425,20 €
2.6000,39031 €1.014,81 €
5.0000,37110 €1.855,50 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,50040 €