Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FM1H220H | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H220HCT-ND - Cut Tape (CT) 10-EEU-FM1H220HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H220H |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H220H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 137.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13060 € | 13,06 € |
| 500 | 0,10094 € | 50,47 € |
| 1.000 | 0,09155 € | 91,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08220 € | 164,40 € |
| 4.000 | 0,07581 € | 303,24 € |
| 6.000 | 0,07259 € | 435,54 € |
| 10.000 | 0,06899 € | 689,90 € |
| 14.000 | 0,06688 € | 936,32 € |
| 20.000 | 0,06484 € | 1.296,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |




