


EEU-FM1E222L | |
|---|---|
DigiKey Part Number | P12384-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E222L |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E222L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,28300 € | 12,83 € |
| 50 | 1,00660 € | 50,33 € |
| 100 | 0,91920 € | 91,92 € |
| 500 | 0,76878 € | 384,39 € |
| 1.000 | 0,72143 € | 721,43 € |
| 2.500 | 0,67093 € | 1.677,33 € |
| 5.000 | 0,64018 € | 3.200,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

