EEU-FM1A681B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 664
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,18417 €
Datasheet

Similar


Panasonic Industry
In Stock: 508
Unit Price: 0,61000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.924
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.733
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 675
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.467
Unit Price: 0,88000 €
Datasheet

Similar


Chemi-Con
In Stock: 251
Unit Price: 0,67000 €
Datasheet

Similar


Nichicon
In Stock: 849
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 3.193
Unit Price: 0,53000 €
Datasheet

Similar


Nichicon
In Stock: 2.327
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 2.429
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,13944 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,15250 €
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM1A681B

DigiKey Part Number
10-EEU-FM1A681BCT-ND - Cut Tape (CT)
10-EEU-FM1A681BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1A681B
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1A681B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
967.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.29 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31180 €15,59 €
1000,27880 €27,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,21804 €109,02 €
1.0000,20048 €200,48 €
1.5000,19161 €287,42 €
2.5000,18171 €454,28 €
3.5000,17590 €615,65 €
5.0000,17028 €851,40 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €