EEU-FC1A681LJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.698
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.500
Unit Price: 0,67000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,13887 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Chemi-Con
In Stock: 20
Unit Price: 0,79000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.896
Unit Price: 0,78000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,16442 €
Datasheet

Similar


Nichicon
In Stock: 1.538
Unit Price: 0,70000 €
Datasheet

Similar


Nichicon
In Stock: 1.153
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,13920 €
Datasheet

Similar


Nichicon
In Stock: 530
Unit Price: 0,70000 €
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A681LJ

DigiKey Part Number
EEU-FC1A681LJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A681LJ
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
547.5 mA @ 120 Hz
Impedance
85 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13887 €277,74 €
Unit Price without VAT:0,13887 €
Unit Price with VAT:0,16803 €