
EEE-TKV471UAQ | |
|---|---|
DigiKey Part Number | PCE4893TR-ND - Tape & Reel (TR) PCE4893CT-ND - Cut Tape (CT) PCE4893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKV471UAQ |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKV471UAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22600 € | 12,26 € |
| 50 | 0,95920 € | 47,96 € |
| 100 | 0,87510 € | 87,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,79030 € | 158,06 € |
| 400 | 0,73315 € | 293,26 € |
| 600 | 0,70430 € | 422,58 € |
| 1.000 | 0,67216 € | 672,16 € |
| 1.400 | 0,65326 € | 914,56 € |
| 2.000 | 0,63501 € | 1.270,02 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

