
EEE-TK1H471AM | |
|---|---|
DigiKey Part Number | PCE4900TR-ND - Tape & Reel (TR) PCE4900CT-ND - Cut Tape (CT) PCE4900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1H471AM |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1H471AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76000 € | 17,60 € |
| 50 | 1,39720 € | 69,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,22728 € | 153,41 € |
| 250 | 1,13920 € | 284,80 € |
| 375 | 1,09472 € | 410,52 € |
| 625 | 1,04517 € | 653,23 € |
| 875 | 1,01603 € | 889,03 € |
| 1.250 | 0,98790 € | 1.234,88 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

