
EEE-HC0J102P | |
|---|---|
DigiKey Part Number | PCE3744TR-ND - Tape & Reel (TR) PCE3744CT-ND - Cut Tape (CT) PCE3744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC0J102P |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC0J102P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 313 mA @ 120 Hz | |
Ripple Current @ High Frequency | 532.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,37630 € | 37,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29784 € | 148,92 € |
| 1.000 | 0,27530 € | 275,30 € |
| 1.500 | 0,26391 € | 395,86 € |
| 2.500 | 0,25122 € | 628,05 € |
| 3.500 | 0,24376 € | 853,16 € |
| 5.000 | 0,23656 € | 1.182,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

