
EEE-HB1V4R7AR | |
|---|---|
DigiKey Part Number | PCE4777TR-ND - Tape & Reel (TR) PCE4777CT-ND - Cut Tape (CT) PCE4777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V4R7AR |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V4R7AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,10106 € | 50,53 € |
| 1.000 | 0,09167 € | 91,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08232 € | 164,64 € |
| 4.000 | 0,07594 € | 303,76 € |
| 6.000 | 0,07272 € | 436,32 € |
| 10.000 | 0,06913 € | 691,30 € |
| 14.000 | 0,06702 € | 938,28 € |
| 20.000 | 0,06498 € | 1.299,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

