100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1A101WP

DigiKey Part Number
PCE4169TR-ND - Tape & Reel (TR)
PCE4169CT-ND - Cut Tape (CT)
PCE4169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1A101WP
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1A101WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
120.7 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1C101APPanasonic Industry88PCE4533CT-ND0,55000 €Direct
EEE-HBC101UAPPanasonic Industry2.047PCE4783CT-ND0,54000 €Direct
EEE-FN1E101UPPanasonic Industry6.53010-EEE-FN1E101UPCT-ND0,50000 €MFR Recommended
EEE-HA1C101WPPanasonic Industry61PCE4180CT-ND0,38000 €Upgrade
EEE-HAC101WAPPanasonic Industry9.848PCE4695CT-ND0,46000 €Upgrade
In-Stock: 50.234
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22900 €2,29 €
500,16800 €8,40 €
1000,14880 €14,88 €
5000,11562 €57,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10319 €103,19 €
2.0000,09463 €189,26 €
3.0000,09030 €270,90 €
5.0000,08547 €427,35 €
7.0000,08264 €578,48 €
10.0000,07990 €799,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €