
EEE-HA0J101WR | |
|---|---|
DigiKey Part Number | PCE4156TR-ND - Tape & Reel (TR) PCE4156CT-ND - Cut Tape (CT) PCE4156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J101WR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J101WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 79.9 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ101UAR | Panasonic Industry | 24.069 | PCE4514CT-ND | 0,51000 € | Direct |
| EEE-FN0J101R | Panasonic Industry | 9.752 | 10-EEE-FN0J101RCT-ND | 0,40000 € | MFR Recommended |
| EEE-FC0J101AP | Panasonic Industry | 4.773 | PCE4332CT-ND | 0,47000 € | Similar |
| EEE-FC0J101P | Panasonic Industry | 2.130 | PCE3981CT-ND | 0,39000 € | Similar |
| EEE-HA0J101P | Panasonic Industry | 7 | PCE4155CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,13970 € | 13,97 € |
| 500 | 0,10830 € | 54,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09655 € | 96,55 € |
| 2.000 | 0,08843 € | 176,86 € |
| 3.000 | 0,08433 € | 252,99 € |
| 5.000 | 0,07976 € | 398,80 € |
| 7.000 | 0,07707 € | 539,49 € |
| 10.000 | 0,07447 € | 744,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

