
EEE-FK1C102SV | |
|---|---|
DigiKey Part Number | P124667TR-ND - Tape & Reel (TR) P124667CT-ND - Cut Tape (CT) P124667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C102SV |
Description | CAP ALUM 1000UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C102SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99600 € | 9,96 € |
| 50 | 0,77320 € | 38,66 € |
| 100 | 0,70270 € | 70,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57076 € | 285,38 € |
| 1.000 | 0,53327 € | 533,27 € |
| 1.500 | 0,51435 € | 771,52 € |
| 2.500 | 0,49326 € | 1.233,15 € |
| 3.500 | 0,48087 € | 1.683,05 € |
| 5.000 | 0,46891 € | 2.344,55 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

