
EEE-FC1V4R7AR | |
|---|---|
DigiKey Part Number | PCE4364TR-ND - Tape & Reel (TR) PCE4364CT-ND - Cut Tape (CT) PCE4364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V4R7AR |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V4R7AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11214 € | 56,07 € |
| 1.000 | 0,10190 € | 101,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09168 € | 183,36 € |
| 4.000 | 0,08473 € | 338,92 € |
| 6.000 | 0,08122 € | 487,32 € |
| 10.000 | 0,07731 € | 773,10 € |
| 14.000 | 0,07501 € | 1.050,14 € |
| 20.000 | 0,07279 € | 1.455,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

