
EEE-1HA330UAP | |
|---|---|
DigiKey Part Number | PCE4617TR-ND - Tape & Reel (TR) PCE4617CT-ND - Cut Tape (CT) PCE4617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA330UAP |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA330UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,17356 € | 86,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15602 € | 156,02 € |
| 2.000 | 0,14409 € | 288,18 € |
| 3.000 | 0,13805 € | 414,15 € |
| 5.000 | 0,13133 € | 656,65 € |
| 7.000 | 0,12738 € | 891,66 € |
| 10.000 | 0,12356 € | 1.235,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

