220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
cms-photo-disclaimer

EEE-1AA221AP

cms-digikey-product-number
PCE4569TR-ND - Tape & Reel (TR)
PCE4569CT-ND - Cut Tape (CT)
PCE4569DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
EEE-1AA221AP
cms-description
CAP ALUM 220UF 20% 10V SMD
cms-customer-reference
cms-detailed-description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
cms-datasheet
 cms-datasheet
cms-eda-cad-models
EEE-1AA221AP Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
425 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.924
cms-incoming-leadtime-link
Not recommended for new design, minimums may apply cms-view-ph0
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
10,54000 €0,54 €
100,33100 €3,31 €
500,24680 €12,34 €
1000,22000 €22,00 €
5000,17356 €86,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
1.0000,15602 €156,02 €
2.0000,14409 €288,18 €
3.0000,13805 €414,15 €
5.0000,13133 €656,65 €
7.0000,12738 €891,66 €
10.0000,12356 €1.235,60 €
cms-manufacturer-standard-package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €