ECJ-3YF1A226Z is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3.978
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.645
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.069
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.941
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: 0,29000 €
Datasheet
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YF1A226Z

DigiKey Part Number
PCC2236TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YF1A226Z
Description
CAP CER 22UF 10V Y5V 1206
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes