
ECE-A1AKS101B | |
|---|---|
DigiKey Part Number | 10-ECE-A1AKS101BCT-ND - Cut Tape (CT) 10-ECE-A1AKS101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1AKS101B |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AKS101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08958 € | 44,79 € |
| 1.000 | 0,08110 € | 81,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07267 € | 145,34 € |
| 4.000 | 0,06690 € | 267,60 € |
| 6.000 | 0,06398 € | 383,88 € |
| 10.000 | 0,06073 € | 607,30 € |
| 14.000 | 0,05882 € | 823,48 € |
| 20.000 | 0,05698 € | 1.139,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

