100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AKS101B

DigiKey Part Number
10-ECE-A1AKS101BCT-ND - Cut Tape (CT)
10-ECE-A1AKS101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1AKS101B
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1AKS101B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18100 €1,81 €
500,13200 €6,60 €
1000,11640 €11,64 €
5000,08958 €44,79 €
1.0000,08110 €81,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07267 €145,34 €
4.0000,06690 €267,60 €
6.0000,06398 €383,88 €
10.0000,06073 €607,30 €
14.0000,05882 €823,48 €
20.0000,05698 €1.139,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €