3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2WHG3R3B

DigiKey Part Number
P19572CT-ND - Cut Tape (CT)
P19572TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2WHG3R3B
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2WHG3R3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Ripple Current @ High Frequency
61.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51200 €5,12 €
500,38680 €19,34 €
1000,34740 €34,74 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,27422 €137,11 €
1.0000,25315 €253,15 €
1.5000,24252 €363,78 €
2.5000,23067 €576,67 €
3.5000,22370 €782,95 €
5.0000,21697 €1.084,85 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €