3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG332B

DigiKey Part Number
10-ECA-1CHG332BCT-ND - Cut Tape (CT)
10-ECA-1CHG332BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG332B
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG332B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.346 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,97800 €9,78 €
500,75780 €37,89 €
1000,68830 €68,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,55832 €279,16 €
1.0000,52136 €521,36 €
1.5000,50271 €754,06 €
2.5000,48193 €1.204,83 €
3.5000,46971 €1.643,99 €
5.0000,45791 €2.289,55 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,82710 €