100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1AM101

ECA-1AM101I

DigiKey Part Number
10-ECA-1AM101ICT-ND - Cut Tape (CT)
10-ECA-1AM101ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AM101I
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
255 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
500,08680 €4,34 €
1000,07610 €7,61 €
5000,05754 €28,77 €
1.0000,05167 €51,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04593 €91,86 €
4.0000,04194 €167,76 €
6.0000,03993 €239,58 €
10.0000,03768 €376,80 €
14.0000,03635 €508,90 €
20.0000,03508 €701,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €