Similar

DMG204010R | |
|---|---|
DigiKey Part Number | DMG204010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG204010R |
Description | TRANS NPN/PNP 50V 0.1A MINI6-G4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG204010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08630 € | 258,90 € |
| 6.000 | 0,07918 € | 475,08 € |
| 9.000 | 0,07553 € | 679,77 € |
| 15.000 | 0,07140 € | 1.071,00 € |
| 21.000 | 0,06894 € | 1.447,74 € |
| 30.000 | 0,06655 € | 1.996,50 € |
| 75.000 | 0,06584 € | 4.938,00 € |
| Unit Price without VAT: | 0,08630 € |
|---|---|
| Unit Price with VAT: | 0,10442 € |



