DB2130200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.175
Unit Price: 0,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.151
Unit Price: 0,30000 €
Datasheet
Diode 30 V 1A Surface Mount SMINI2-F4-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2130200L

DigiKey Part Number
DB2130200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2130200L
Description
DIODE SCHOTTKY 30V 1A SMINI2F4BB
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMINI2-F4-B-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 ns
Current - Reverse Leakage @ Vr
1.2 mA @ 30 V
Capacitance @ Vr, F
48pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMINI2-F4-B-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09336 €280,08 €
6.0000,08577 €514,62 €
9.0000,08187 €736,83 €
15.0000,07747 €1.162,05 €
21.0000,07485 €1.571,85 €
30.0000,07240 €2.172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09336 €
Unit Price with VAT:0,11297 €