Reflective Optical Sensor 0.039" (1mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNB13020S0LF

DigiKey Part Number
CNB13020S0LF-ND
Manufacturer
Manufacturer Product Number
CNB13020S0LF
Description
SENSOR OPTO TRANS 1MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs, 20µs
Mounting Type
Through Hole
Package / Case
PCB Mount
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.