
AXT360124A | |
|---|---|
DigiKey Part Number | 255-6380-ND |
Manufacturer | |
Manufacturer Product Number | AXT360124A |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,39100 € | 23,91 € |
| 25 | 2,24120 € | 56,03 € |
| 50 | 2,13380 € | 106,69 € |
| 100 | 2,03190 € | 203,19 € |
| 250 | 1,90460 € | 476,15 € |
| 500 | 1,81370 € | 906,85 € |
| 1.000 | 1,72717 € | 1.727,17 € |
| 2.500 | 1,61913 € | 4.047,82 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |

