Image for AXK840115WG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK840115WG

DigiKey Part Number
AXK840115WG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK840115WG
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2mm, 2.5mm
Height Above Board
0.052" (1.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,06101 €6.183,03 €
Manufacturers Standard Package
Unit Price without VAT:2,06101 €
Unit Price with VAT:2,49382 €