
AXK5F12547YG | |
|---|---|
DigiKey Part Number | AXK5F12547YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK5F12547YG |
Description | CONN SOCKET 12POS SMD GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.073" (1.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42661 € | 853,22 € |
| Unit Price without VAT: | 0,42661 € |
|---|---|
| Unit Price with VAT: | 0,51620 € |



