AXK570147YG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 890
Unit Price: 2,26000 €
Datasheet
70 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK570147YG

DigiKey Part Number
AXK570147YG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK570147YG
Description
CONN SOCKET 70POS SMD GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
70
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 3.5mm
Height Above Board
0.085" (2.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,34785 €3.521,78 €
Manufacturers Standard Package
Unit Price without VAT:2,34785 €
Unit Price with VAT:2,84090 €