
AXF6A3012A | |
|---|---|
DigiKey Part Number | 255-5384-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A3012A |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,92610 € | 92,61 € |
| 250 | 0,86800 € | 217,00 € |
| 500 | 0,82652 € | 413,26 € |
| 1.000 | 0,78707 € | 787,07 € |
| 2.500 | 0,73781 € | 1.844,52 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |


