



AQW414AX | |
|---|---|
DigiKey Part Number | 255-6052-2-ND - Tape & Reel (TR) 255-6052-1-ND - Cut Tape (CT) 255-6052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW414AX |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW414AX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,55900 € | 45,59 € |
| 25 | 4,35360 € | 108,84 € |
| 50 | 4,20460 € | 210,23 € |
| 100 | 4,06050 € | 406,05 € |
| 250 | 3,87724 € | 969,31 € |
| 500 | 3,74408 € | 1.872,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,62234 € | 3.622,34 € |
| 2.000 | 3,49776 € | 6.995,52 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,18310 € |




