



AQV259AZ | |
|---|---|
DigiKey Part Number | 255-3915-2-ND - Tape & Reel (TR) 255-3915-1-ND - Cut Tape (CT) 255-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV259AZ |
Description | SSR RELAY SPST-NO 30MA 0-1000V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV259AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 1000 V | |
Load Current | 30 mA | |
On-State Resistance (Max) | 200 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,64600 € | 46,46 € |
| 25 | 4,43640 € | 110,91 € |
| 50 | 4,28460 € | 214,23 € |
| 100 | 4,13750 € | 413,75 € |
| 250 | 3,95076 € | 987,69 € |
| 500 | 3,81504 € | 1.907,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,68391 € | 3.683,91 € |
| 2.000 | 3,55718 € | 7.114,36 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,31620 € |











