



AQV259A | |
|---|---|
DigiKey Part Number | 255-2127-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV259A |
Description | SSR RELAY SPST-NO 30MA 0-1000V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV259A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 1000 V | |
Load Current | 30 mA | |
On-State Resistance (Max) | 200 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,34200 € | 53,42 € |
| 25 | 5,10120 € | 127,53 € |
| 50 | 4,92620 € | 246,31 € |
| 100 | 4,75710 € | 475,71 € |
| 250 | 4,54244 € | 1.135,61 € |
| 500 | 4,38636 € | 2.193,18 € |
| 1.000 | 4,23555 € | 4.235,55 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,24790 € |

