Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1231A

DigiKey Part Number
255-5961-ND
Manufacturer
Manufacturer Product Number
APT1231A
Description
OPTOISO 5KV TRIAC 1CH 4DIP GW
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Not For New Designs
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
50 mA
Current - Hold (Ih)
3.5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.21V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP Gull Wing
Approval Agency
cUR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,20000 €12,00 €
1000,91300 €91,30 €
5000,78636 €393,18 €
1.0000,74503 €745,03 €
2.0000,71000 €1.420,00 €
5.0000,67181 €3.359,05 €
10.0000,64805 €6.480,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,02070 €