Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AGQ21TS09W | |
|---|---|
DigiKey Part Number | 255-AGQ21TS09W-ND |
Manufacturer | |
Manufacturer Product Number | AGQ21TS09W |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 6.75 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 810.811 Ohms |
Coil Current 11.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ21TA09W | Panasonic Industry | 0 | 255-AGQ21TA09W-ND | 3,55129 € | Parametric Equivalent |
| AGQ21TA09Y | Panasonic Industry | 0 | 255-AGQ21TA09Y-ND | 3,55129 € | Parametric Equivalent |
| AGQ21TS09Y | Panasonic Industry | 0 | 255-AGQ21TS09Y-ND | 3,55129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,55129 € | 3.196,16 € |
| Unit Price without VAT: | 3,55129 € |
|---|---|
| Unit Price with VAT: | 4,29706 € |


