



AGQ20TA4HX | |
|---|---|
DigiKey Part Number | 255-5454-2-ND - Tape & Reel (TR) 255-5454-1-ND - Cut Tape (CT) 255-5454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TA4HX |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,54300 € | 25,43 € |
| 25 | 2,42920 € | 60,73 € |
| 50 | 2,34580 € | 117,29 € |
| 100 | 2,26530 € | 226,53 € |
| 250 | 2,16320 € | 540,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,02793 € | 1.825,14 € |
| 1.800 | 1,95824 € | 3.524,83 € |
| 2.700 | 1,91856 € | 5.180,11 € |
| 4.500 | 1,86969 € | 8.413,60 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

