



AGQ20TA03X | |
|---|---|
DigiKey Part Number | 255-5453-2-ND - Tape & Reel (TR) 255-5453-1-ND - Cut Tape (CT) 255-5453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TA03X |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 4,15400 € | 41,54 € |
| 25 | 3,96720 € | 99,18 € |
| 50 | 3,83140 € | 191,57 € |
| 100 | 3,70000 € | 370,00 € |
| 250 | 3,53308 € | 883,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,31201 € | 2.980,81 € |
| 1.800 | 3,19812 € | 5.756,62 € |
| 2.700 | 3,13328 € | 8.459,86 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,65070 € |

