AGN200S1HZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,78880 €
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGN200S1HZ

DigiKey Part Number
AGN200S1HZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AGN200S1HZ
Description
RELAY TELECOM DPDT 1A 1.5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGN200S1HZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
1.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
93.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
1.13 VDC
Must Release Voltage
0.15 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
16 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,04728 €1.023,64 €
Manufacturers Standard Package
Unit Price without VAT:2,04728 €
Unit Price with VAT:2,47721 €