



ACV32012 | |
|---|---|
DigiKey Part Number | 255-2593-ND |
Manufacturer | |
Manufacturer Product Number | ACV32012 |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 67 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms | |
Base Product Number |

