
72SXE82M+T | |
|---|---|
DigiKey Part Number | 10-72SXE82M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72SXE82M+T |
Description | CAP ALUM POLY 82UF 20% 72V TH |
Customer Reference | |
Detailed Description | 82 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 72SXE82M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 72 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85278 € | 926,39 € |
| Unit Price without VAT: | 1,85278 € |
|---|---|
| Unit Price with VAT: | 2,24186 € |

