
4TPE220MBB | |
|---|---|
DigiKey Part Number | 10-4TPE220MBBTR-ND - Tape & Reel (TR) 10-4TPE220MBBCT-ND - Cut Tape (CT) 10-4TPE220MBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MBB |
Description | CAP TANT POLY 220UF 4V 1411 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31600 € | 13,16 € |
| 50 | 1,07000 € | 53,50 € |
| 100 | 0,99430 € | 99,43 € |
| 500 | 0,86592 € | 432,96 € |
| 1.000 | 0,82618 € | 826,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79348 € | 1.586,96 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

