150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVPC150M

DigiKey Part Number
P16573TR-ND - Tape & Reel (TR)
P16573CT-ND - Cut Tape (CT)
P16573DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVPC150M
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVPC150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.97 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,44700 €4,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,39786 €596,79 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €