560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEP560M

DigiKey Part Number
P16350-ND
Manufacturer
Manufacturer Product Number
4SEP560M
Description
CAP ALUM POLY 560UF 20% 4V TH
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEP560M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
226 mA @ 120 Hz
Ripple Current @ High Frequency
4.52 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,30300 €13,03 €
501,02240 €51,12 €
2000,86015 €172,03 €
6000,76803 €460,82 €
1.0000,73358 €733,58 €
2.6000,68051 €1.769,33 €
5.0000,65130 €3.256,50 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,39580 €