2SB1440GRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.313
Unit Price: 0,53000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.593
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.430
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 1.535
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 1.136
Unit Price: 0,52000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 1 W Surface Mount MiniP3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1440GRL

DigiKey Part Number
2SB1440GRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1440GRL
Description
TRANS PNP 50V 2A MINIP3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 1 W Surface Mount MiniP3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes