

2R5TPE220MZB | |
|---|---|
DigiKey Part Number | P16214TR-ND - Tape & Reel (TR) P16214CT-ND - Cut Tape (CT) P16214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE220MZB |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE220MZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,60560 € | 60,56 € |
| 500 | 0,51650 € | 258,25 € |
| 1.000 | 0,48894 € | 488,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45293 € | 905,86 € |
| 6.000 | 0,42569 € | 2.554,14 € |
| 10.000 | 0,41561 € | 4.156,10 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

