
16SEPF270M+TSS | |
|---|---|
DigiKey Part Number | P16384CT-ND - Cut Tape (CT) P16384TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPF270M+TSS |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPF270M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,68580 € | 34,29 € |
| 100 | 0,62200 € | 62,20 € |
| 500 | 0,51218 € | 256,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46881 € | 468,81 € |
| 2.000 | 0,44060 € | 881,20 € |
| 3.000 | 0,42636 € | 1.279,08 € |
| 5.000 | 0,41050 € | 2.052,50 € |
| 7.000 | 0,40117 € | 2.808,19 € |
| 10.000 | 0,39217 € | 3.921,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

