
100SXV18MX | |
|---|---|
DigiKey Part Number | P124984TR-ND - Tape & Reel (TR) P124984CT-ND - Cut Tape (CT) P124984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SXV18MX |
Description | CAP ALUM POLY 18UF 20% 100V SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SXV18MX Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 117.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,95400 € | 19,54 € |
| 50 | 1,55780 € | 77,89 € |
| 100 | 1,43290 € | 143,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,21995 € | 487,98 € |
| 800 | 1,14960 € | 919,68 € |
| 1.200 | 1,11409 € | 1.336,91 € |
| 2.000 | 1,07454 € | 2.149,08 € |
| 2.800 | 1,05130 € | 2.943,64 € |
| 4.000 | 1,02886 € | 4.115,44 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,50900 € |


